Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No36541E1N0JTDG
Order Code2116045
Product Range36541E Series
Also Known As2176086-1, 3654 0402 1nH 5% 2K RL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36541E1N0JTDG
Order Code2116045
Product Range36541E Series
Also Known As2176086-1, 3654 0402 1nH 5% 2K RL
Technical Datasheet
Inductance1nH
DC Resistance Max0.03ohm
Self Resonant Frequency16GHz
DC Current Rating2.3A
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range36541E Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.15mm
Product Width0.7mm
Product Height0.6mm
Technical Specifications
Inductance
1nH
Self Resonant Frequency
16GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
36541E Series
Inductor Construction
Unshielded
Product Length
1.15mm
Product Height
0.6mm
DC Resistance Max
0.03ohm
DC Current Rating
2.3A
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001