Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36541E12NJTDG
Order Code2116068
Product Range36541E Series
Also Known As2-2176086-2, 3654 0402 12nH 5% 2K RL
Technical Datasheet
1,672 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.255 |
50+ | CHF 0.227 |
250+ | CHF 0.177 |
500+ | CHF 0.154 |
1000+ | CHF 0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36541E12NJTDG
Order Code2116068
Product Range36541E Series
Also Known As2-2176086-2, 3654 0402 12nH 5% 2K RL
Technical Datasheet
Inductance12nH
DC Resistance Max0.09ohm
Self Resonant Frequency4.4GHz
DC Current Rating1.2A
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range36541E Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.15mm
Product Width0.7mm
Product Height0.6mm
Product Overview
The 36541E series low inductance high frequency Chip Inductor with wire wound construction. It is a new concept from TE Connectivity, a range of inductors in values from 1nH to 4.7μH. It is available in four package sizes and is designed for automatic placement.
- Smooth top aids placement
- High Q factor
- High S.R.F
- Standard tolerances
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
12nH
Self Resonant Frequency
4.4GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
36541E Series
Inductor Construction
Unshielded
Product Length
1.15mm
Product Height
0.6mm
DC Resistance Max
0.09ohm
DC Current Rating
1.2A
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability