Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501JR15JTDG
Order Code1265485
Product Range3650 Series
Also Known As8-1624112-8, 3650 0603 0.15uH 5% 2K RL
Technical Datasheet
1,233 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | CHF 0.264 | 
| 50+ | CHF 0.223 | 
| 250+ | CHF 0.194 | 
| 500+ | CHF 0.183 | 
| 1000+ | CHF 0.172 | 
| 2000+ | CHF 0.166 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501JR15JTDG
Order Code1265485
Product Range3650 Series
Also Known As8-1624112-8, 3650 0603 0.15uH 5% 2K RL
Technical Datasheet
Inductance150nH
DC Resistance Max0.95ohm
Self Resonant Frequency1.3GHz
DC Current Rating280mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3650 series low inductance high frequency Chip Inductor with wire wound construction. It is a new concept from TE Connectivity, a range of inductors in values from 1nH to 4.7μH. It is available in four package sizes and is designed for automatic placement.
- Smooth top aids placement
 - High Q factor
 - High S.R.F
 - Standard tolerances
 - -40 to 125°C Operating temperature range
 
Technical Specifications
Inductance
150nH
Self Resonant Frequency
1.3GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
DC Resistance Max
0.95ohm
DC Current Rating
280mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 36501JR15JTDG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability