Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No345206-1
Order Code1822079
Product RangeMultilock 070
Technical Datasheet
13,982 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.169 |
500+ | CHF 0.149 |
1000+ | CHF 0.143 |
2500+ | CHF 0.120 |
5000+ | CHF 0.117 |
10000+ | CHF 0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CHF 16.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No345206-1
Order Code1822079
Product RangeMultilock 070
Technical Datasheet
Product RangeMultilock 070
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use With-
Wire Size AWG Min22AWG
Contact MaterialBrass
Technical Specifications
Product Range
Multilock 070
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
-
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499