Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.000 |
5+ | CHF 41.540 |
10+ | CHF 41.080 |
25+ | CHF 40.610 |
50+ | CHF 40.160 |
100+ | CHF 39.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2821222-1
Order Code3020166
Technical Datasheet
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type ASFP+ 20 Position Plug
Connector Type BSFP+ 20 Position Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColourBlack
Product Range-
SVHC1,2-Benzenedicarboxylic acid, di-C6-8-branched alkyl esters, C7-rich (DIHP) (21-Jan-2025)
Technical Specifications
Connector to Connector
SFP+ Plug to SFP+ Plug
Connector Type B
SFP+ 20 Position Plug
Cable Length - Imperial
9.8ft
Product Range
-
Connector Type A
SFP+ 20 Position Plug
Cable Length - Metric
3m
Jacket Colour
Black
SVHC
1,2-Benzenedicarboxylic acid, di-C6-8-branched alkyl esters, C7-rich (DIHP) (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-Benzenedicarboxylic acid, di-C6-8-branched alkyl esters, C7-rich (DIHP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147417