Print Page
95-22002
EMI Shielding Gasket, Nickel Plated Graphite, Kemtron 95 Series, 17.5mm L x 44.2mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22002
Order Code4132113
Product RangeKemtron 95 Series
Also Known As2430138-1
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.900 |
10+ | CHF 3.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22002
Order Code4132113
Product RangeKemtron 95 Series
Also Known As2430138-1
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeKemtron 95 Series
Gasket MaterialNickel Plated Graphite
Length17.5mm
Width44.2mm
Depth0.8mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Nickel Plated Graphite
Width
44.2mm
Attenuation
-
Product Range
Kemtron 95 Series
Length
17.5mm
Depth
0.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
Product traceability