Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2423843-1
Order Code4132186
Product RangeKemtron 100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | CHF 181.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4
Multiple: 4
CHF 727.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2423843-1
Order Code4132186
Product RangeKemtron 100 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Copper Clad Steel
Length25m
Width3.2mm
Depth3.2mm
Product RangeKemtron 100 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
25m
Depth
3.2mm
Attenuation
-
Gasket Material
Tin Plated Copper Clad Steel
Width
3.2mm
Product Range
Kemtron 100 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability