Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2389198-1
Order Code4540423
Product RangeMICRODOT BMCK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 510.040 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 12,751.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2389198-1
Order Code4540423
Product RangeMICRODOT BMCK Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
D Sub Connector TypeMicro D
No. of Positions31Ways
Cable Length - Imperial18"
No. of Contacts31Contacts
Cable Length - Metric457.2mm
Jacket ColourWhite
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Alloy Body
Product RangeMICRODOT BMCK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
No. of Positions
31Ways
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminium Alloy Body
SVHC
No SVHC (21-Jan-2025)
D Sub Connector Type
Micro D
Gender
Plug
No. of Contacts
31Contacts
Jacket Colour
White
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
MICRODOT BMCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability