Print Page
Image is for illustrative purposes only. Please refer to product description.
194 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 24.870 | 
| 5+ | CHF 23.970 | 
| 10+ | CHF 23.070 | 
| 25+ | CHF 22.370 | 
| 50+ | CHF 21.980 | 
| 100+ | CHF 21.090 | 
| 250+ | CHF 20.000 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2387118-2
Order Code3819583
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions9Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
9Ways
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022154
Product traceability