Print Page
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 20.100 |
| 5+ | CHF 18.620 |
| 10+ | CHF 17.150 |
| 25+ | CHF 16.410 |
| 50+ | CHF 15.970 |
| 100+ | CHF 15.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2387116-1
Order Code3819580
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions9Ways
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
19.7"
Jacket Colour
-
No. of Positions
9Ways
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061191
Product traceability