Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.010 |
10+ | CHF 2.570 |
25+ | CHF 2.410 |
50+ | CHF 2.290 |
100+ | CHF 2.070 |
500+ | CHF 2.060 |
1000+ | CHF 1.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2351768-1
Order Code4050643
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithAMP 2351378, 2351414 M12 Male Sensor Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBronze
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP 2351378, 2351414 M12 Male Sensor Connectors
Contact Material
Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304
Product traceability