Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.690 |
5+ | CHF 36.710 |
10+ | CHF 33.730 |
25+ | CHF 30.860 |
50+ | CHF 30.120 |
100+ | CHF 28.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2337815-1
Order Code3020102
Technical Datasheet
Connector to ConnectorHD Mini-SAS Plug to HD Mini-SAS Plug
Connector Type AMini SAS HD 36 Position Plug
Connector Type BMini SAS HD 36 Position Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HD Mini-SAS Plug to HD Mini-SAS Plug
Connector Type B
Mini SAS HD 36 Position Plug
Cable Length - Imperial
19.7"
Product Range
-
Connector Type A
Mini SAS HD 36 Position Plug
Cable Length - Metric
500mm
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182
Product traceability