Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213848-1
Order Code3473713
Product RangeLUMAWISE Endurance N Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.810 |
10+ | CHF 10.510 |
50+ | CHF 8.940 |
500+ | CHF 8.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213848-1
Order Code3473713
Product RangeLUMAWISE Endurance N Series
Technical Datasheet
Product RangeLUMAWISE Endurance N Series
No. of Contacts3Contacts
Voltage Rating600V
Current Rating15A
Contact Termination TypeCrimp
Connector MountingCable Mount
Wire Size (AWG)14AWG
Wire Length - Metric480mm
Wire Length - Imperial18.9"
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
LUMAWISE Endurance N Series
Gender
Receptacle
Current Rating
15A
Connector Mounting
Cable Mount
Wire Length - Metric
480mm
Contact Material
Copper Alloy
No. of Contacts
3Contacts
Voltage Rating
600V
Contact Termination Type
Crimp
Wire Size (AWG)
14AWG
Wire Length - Imperial
18.9"
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
Product traceability