Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213600-4.
Order Code2673540
Product RangeCoolSplice Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1248+ | CHF 1.040 |
Price for:Each
Minimum: 1248
Multiple: 1248
CHF 1,297.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213600-4.
Order Code2673540
Product RangeCoolSplice Series
Technical Datasheet
Product RangeCoolSplice Series
TerminationIDC / IDT
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Terminal TypeWire Splice
Insulator ColourBlack, Yellow
Insulator MaterialPC (Polycarbonate)
Terminal MaterialPhosphor Bronze
Technical Specifications
Product Range
CoolSplice Series
Wire Size AWG Min
16AWG
Conductor Area CSA
4mm²
Insulator Colour
Black, Yellow
Terminal Material
Phosphor Bronze
Termination
IDC / IDT
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
Technical Docs (2)
Alternatives for 2213600-4.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007095