Print Page
Image is for illustrative purposes only. Please refer to product description.
1,332 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.420 |
5+ | CHF 6.600 |
10+ | CHF 5.780 |
50+ | CHF 5.770 |
100+ | CHF 5.660 |
250+ | CHF 5.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2195736-1
Order Code3587742
Technical Datasheet
Antenna TypeGSM/ ISM/ LTE
Frequency Min698MHz
Frequency Max2.71GHz
Antenna MountingSMA Connector
Gain2.5dB
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GSM/ ISM/ LTE
Frequency Max
2.71GHz
Gain
2.5dB
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969