Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2173132-2
Order Code2816629
Product RangeELCON Mini
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.880 |
10+ | CHF 6.440 |
100+ | CHF 5.290 |
250+ | CHF 5.080 |
500+ | CHF 4.560 |
1000+ | CHF 4.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2173132-2
Order Code2816629
Product RangeELCON Mini
Technical Datasheet
No. of Contacts4Contacts
Product RangeELCON Mini
Connector MountingThrough Hole Mount
Contact Termination TypePress Fit
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Through Hole Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
2Rows
Product Range
ELCON Mini
Contact Termination Type
Press Fit
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536