Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.550 |
5+ | CHF 45.110 |
10+ | CHF 37.380 |
25+ | CHF 33.510 |
50+ | CHF 32.840 |
100+ | CHF 32.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127932-2
Order Code1877611
Technical Datasheet
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type ASFP+ 4 Position Plug
Connector Type BSFP+ 4 Position Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 2127932-2 is a 1m black direct attach copper Cable Assembly with SFP+ 20-pin to SFP+ 20-pin connection. The cable is high-speed alternative to fibre optic cable, which enables hardware OEMs and data centre operators to achieve high port density and with reduced power requirements.
- SFP+ interconnect system supports data rates of 10Gbps
- Consumes low power
- Offer enhanced EMI suppression
- Feature pull-to-release retractable pin latch
- 100Ω Differential impedance
- Aluminium/Polyester/Aluminium tape/Tin-plated copper braid shield material
- Flexible PVC jacket
- Overmold strain relief
- 28AWG Wire gauge
- Madison TurboTwin-round jacketed, Madison TurboTwin cable style
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector to Connector
SFP+ Plug to SFP+ Plug
Connector Type B
SFP+ 4 Position Plug
Cable Length - Imperial
3.28ft
Product Range
-
Connector Type A
SFP+ 4 Position Plug
Cable Length - Metric
1m
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082009
Product traceability