Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2103124-2
Order Code3394011
Product RangeHVA 280 Series
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.570 |
10+ | CHF 8.570 |
25+ | CHF 7.920 |
100+ | CHF 6.780 |
250+ | CHF 6.650 |
500+ | CHF 6.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2103124-2
Order Code3394011
Product RangeHVA 280 Series
Connector SystemsWire-to-Wire
Pitch Spacing10.4mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeHVA 280 Series
Connector ShroudShrouded
Contact Material-
Contact Plating-
Connector TypePCB Header
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Wire
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Pitch Spacing
10.4mm
No. of Contacts
2Contacts
Product Range
HVA 280 Series
Contact Material
-
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022908
Product traceability