Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102737-1
Order Code2778179
Product RangeMULTIGIG RT 2-R
Also Known AsBP, Right End, MULTIGIG RT 2R
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.470 |
5+ | CHF 31.370 |
10+ | CHF 28.280 |
25+ | CHF 25.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102737-1
Order Code2778179
Product RangeMULTIGIG RT 2-R
Also Known AsBP, Right End, MULTIGIG RT 2R
Technical Datasheet
Product RangeMULTIGIG RT 2-R
No. of Contacts144Contacts
Pitch Spacing1.8mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MULTIGIG RT 2-R
Pitch Spacing
1.8mm
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
Lead (21-Jan-2025)
No. of Contacts
144Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635