Print Page
Image is for illustrative purposes only. Please refer to product description.
457 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.380 |
10+ | CHF 1.790 |
100+ | CHF 1.510 |
250+ | CHF 1.450 |
500+ | CHF 1.350 |
1000+ | CHF 1.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-2
Order Code1761506
Technical Datasheet
Connector Type AMini CT 3 Position Socket
Connector to ConnectorMini CT Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial6.25"
Cable Length - Metric158.8mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2058943-2 is a 158.8mm 3-position Cable Assembly with mini CT socket to free/stripped end connection.
Applications
Industrial
Technical Specifications
Connector Type A
Mini CT 3 Position Socket
Connector Type B
Free End
Cable Length - Metric
158.8mm
Product Range
-
Connector to Connector
Mini CT Receptacle to Free End
Cable Length - Imperial
6.25"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588