Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2057630-1
Order Code3399399
Product RangeCFP Series
Technical Datasheet
132 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.470 |
5+ | CHF 40.020 |
10+ | CHF 34.640 |
25+ | CHF 33.310 |
50+ | CHF 32.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 44.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2057630-1
Order Code3399399
Product RangeCFP Series
Technical Datasheet
Connector TypeCFP
No. of Contacts148Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeCFP Series
SVHCTo Be Advised
Technical Specifications
Connector Type
CFP
Port Configuration
1 x 1 (Single)
Product Range
CFP Series
No. of Contacts
148Contacts
Connector Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability