Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.980 |
5+ | CHF 24.770 |
10+ | CHF 23.360 |
25+ | CHF 22.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2057629-1
Order Code3399398
Technical Datasheet
Connector TypeCFP
No. of Contacts148Contacts
Port Configuration1 x 1 (Single)
Connector MountingStraddle Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
CFP
Port Configuration
1 x 1 (Single)
Product Range
-
No. of Contacts
148Contacts
Connector Mounting
Straddle Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2057629-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001