Print Page
Image is for illustrative purposes only. Please refer to product description.
4,126 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.139 |
500+ | CHF 0.121 |
1000+ | CHF 0.112 |
2500+ | CHF 0.0934 |
5000+ | CHF 0.0929 |
10000+ | CHF 0.0924 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 13.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2008571-2
Order Code3793383
Product RangeMATE-N-LOK
Product RangeMATE-N-LOK
No. of Positions2Ways
Pitch Spacing3mm
For Use WithAMP MATE-N-LOK Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MATE-N-LOK
No. of Positions
2Ways
For Use With
AMP MATE-N-LOK Series Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004