Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-747580-1
Order Code4534696
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.410 |
10+ | CHF 1.190 |
100+ | CHF 0.851 |
500+ | CHF 0.804 |
1000+ | CHF 0.645 |
2500+ | CHF 0.581 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-747580-1
Order Code4534696
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
Technical Datasheet
For Use WithD Sub Connectors and Backshells
Connector Body MaterialSteel Body
Cable Diameter Max10.97mm
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
10.97mm
SVHC
No SVHC (27-Jun-2024)
Connector Body Material
Steel Body
Product Range
AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001