Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 255.650 | 
Product Information
Product Overview
Multi-fibre cable assemblies provide high signal and data connectivity through only one cable to connect multiple units in the field instead of one assembly for each. This can allow for space savings within densely populated applications. The new multi-fibre cable assemblies use bend-insensitive fibre G.657.A2 material and a bayonet style locking feature that provides positive feedback to the operator when fully mated. This allows for easy, fool-proof installation and reliable performance. These reliable, high quality, rugged cable assemblies can be used in harsh environments. High speed signals are routed together through one cable to connect multiple units in the field instead of one assembly for each unit also providing assembly time savings. Cable bend insensitive fibre G657 allows for fast, easy fool-proof installation.
- Economic upgrade solution
 - Efficiency and reliable in design
 - Long-lasting in harsh environments
 - Reliable, high quality, rugged cable assemblies can be used in harsh environments
 - Waterproof (to IP65), dust proof and corrosion resistant
 - UL, CPR compliant design for universal global use without requiring upgrading customer applications
 
Technical Specifications
LC Duplex
12Fibres
20m
-
LC Duplex
Singlemode
9µm / 125µm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate