Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2316373-1
Order Code2918061
Product RangeFree Height
Technical Datasheet
98 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.480 |
| 10+ | CHF 15.310 |
| 25+ | CHF 14.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 16.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2316373-1
Order Code2918061
Product RangeFree Height
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFree Height
SVHCTo Be Advised
Product Overview
TE Connectivity's next generation 0.8mm free height connectors achieve 32 Gbps+ speeds – one of the highest in the market – at a very competitive price point to enable main stream adoption in high speed data communication applications. These connectors perform at up to triple the speed of previous generations and will be capable of 56 Gbps PAM-4 and PCIe Gen 5, ensuring future-proofing toward future system upgrades.
- Applications: servers, switches, routers, embedded computers, test equipment, measurement equipment, MRI machines, high definition scopes etc.
- High speed, mid-density mezzanine reaches speeds of 32 Gbps+ and is 56 Gbps PAM-4 and PCIe Gen 5 capable
- Modular tooling enables 1mm stack height increments and flexible pin counts
- Maintains the same performance when de-mated up to 0.5mm
Applications
Communications & Networking, Data / Computing, Industrial, Instrumentation, Medical, Telecommunications
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.8mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
Free Height
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005