Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2208882-1
Order Code4142162
Product RangeHV Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 300.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 300.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2208882-1
Order Code4142162
Product RangeHV Series
Technical Datasheet
No. of PhasesThree Phase
Voltage Rating440VAC
Current Rating32A
Cable Length - Metric1m
Cable Length - Imperial3.3ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, CC)
Connector Type AGB/T 20234.2-2015
Connector Type A GenderReceptacle
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP44
Jacket Colour-
Product RangeHV Series
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Current Rating
32A
Cable Length - Imperial
3.3ft
No. of Signal Contacts
2 (CP, CC)
Connector Type A Gender
Receptacle
Connector Type B Gender
-
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Voltage Rating
440VAC
Cable Length - Metric
1m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
GB/T 20234.2-2015
Connector Type B
Free End
IP / NEMA Rating
IP44
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability