Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | CHF 24.870 |
Price for:Each
Minimum: 500
Multiple: 500
CHF 12,435.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2205132-4
Order Code2672827
Technical Datasheet
Connector to ConnectorMini IO Type II to Mini IO Type II
Connector Type AMini IO Type II
Connector Type BMini IO Type II
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-2205132-4 is a mini I/O mini I/O Type II cable assembly. This industrial mini I/O cable assemblies provide a space saving and reliable I/O solution, with an active latching device. The cable assembly is built for the stringent demands of an industrial and high vibration environment.
- Provide a reliable connection in harsh industrial and vibration-prone environments
- Prevent miss-matching with the keying interface
- 8 position connector
- 1Gb/s data rate
- Copper alloy with gold plating contact
- Thermoplastic housing
- HiFlex multipurpose 70° C PUR cable, 3metre length
- 26AWG, .129mm², twisted pair shielded cable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
Mini IO Type II to Mini IO Type II
Connector Type B
Mini IO Type II
Cable Length - Imperial
9.8ft
Product Range
-
Connector Type A
Mini IO Type II
Cable Length - Metric
3m
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189
Product traceability