Print Page
Image is for illustrative purposes only. Please refer to product description.
6,802 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
200+ | CHF 2.330 |
600+ | CHF 2.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
CHF 466.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2013289-1
Order Code2778182
Technical Datasheet
Memory / Card TypeSODIMM
Insert & Eject MechanismCam-In Locking
Connector TypeSODIMM Socket
No. of Contacts204Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
SODIMM
Connector Type
SODIMM Socket
Contact Material
Copper Alloy
Product Range
-
Insert & Eject Mechanism
Cam-In Locking
No. of Contacts
204Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536