Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1393239-9
Order Code4534498
Product RangeRT1 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.010 |
10+ | CHF 3.510 |
100+ | CHF 2.360 |
250+ | CHF 2.320 |
500+ | CHF 2.280 |
1000+ | CHF 2.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1393239-9
Order Code4534498
Product RangeRT1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage20VDC
Contact Current12A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance952ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-1393239-9 is a general-purpose, power PCB relay. It is approved by VDE Cert. No. 40007571, cULus E214025, cCSAus 1142018 CQC 20002275223 (China production), CQC 08001027262 (China production), CQC 18002197247 (monostable). Typical applications include boiler control, timers, garage door control, POS automation, interface modules.
- 5KV/10mm coil-contact, reinforced insulation
- Product in accordance to IEC 60335-1
- SPST-NO contact configuration
- 12A contact current
- 250VAC contact voltage
- 952ohm coil resistance
- 20VDC coil voltage
- Ambient temperature range from -40 to +70°C AC coil
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
952ohm
Coil Voltage
20VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001