Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK708410R0000
Order Code4285081
Product RangeSNK Series
Technical Datasheet
69 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.210 |
10+ | CHF 5.790 |
100+ | CHF 5.080 |
250+ | CHF 4.940 |
500+ | CHF 4.640 |
1000+ | CHF 4.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK708410R0000
Order Code4285081
Product RangeSNK Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)26AWG to 10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage800V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product RangeSNK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm, 5mm x 25mm
SVHC
No SVHC (27-Jun-2024)
Wire Size (AWG)
26AWG to 10AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
SNK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127