Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1888247-2
Order Code1755785
Product RangeSFP+ Series
Technical Datasheet
502 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.580 |
12+ | CHF 1.870 |
36+ | CHF 1.620 |
96+ | CHF 1.580 |
240+ | CHF 1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1888247-2
Order Code1755785
Product RangeSFP+ Series
Technical Datasheet
Connector TypeSFP+
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeSFP+ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1888247-2 is a 20-contact SFP Receptacle with gold-plated phosphor bronze contacts, black LCP (liquid crystal polymer) and surface-mount termination. The SFP+ extends the use of the small form-factor pluggable (SFP) interconnect up to 16Gb/s. This system meets the performance requirements of SFF (small form-factor) specification SFF-8431 and supports 8G fibre channel and 10G Ethernet applications. This connector is designed to optimize performance at higher data rates. A conductive EMI plug is available to reduce EMI through an empty (unused) SFP+ cage port.
- Single-sided PCB mounting style
- UL94V-0 Flammability rating
Applications
Communications & Networking, Power Management
Technical Specifications
Connector Type
SFP+
Port Configuration
1 x 1 (Single)
Product Range
SFP+ Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1888247-2
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001474
Product traceability