Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 64.890 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CHF 64.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No17006
Order Code665800
Technical Datasheet
Label TypeSelf Adhesive
Label Height12.7mm
Label Dimensions12.7mm x 12.7mm
Label Width12.7mm
Label Diameter-
Label MaterialVinyl
Label LegendCE
Label ColourWhite
Pack Quantity500
Product Range-
Product Overview
The 17006 is a 12.7 x 12.7mm white Pre-printed/Write-on Label, made of self-adhesive vinyl, with CE legend. This label features durable polyester laminate.
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
12.7mm x 12.7mm
Label Diameter
-
Label Legend
CE
Pack Quantity
500
Label Height
12.7mm
Label Width
12.7mm
Label Material
Vinyl
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034