Print Page
Image is for illustrative purposes only. Please refer to product description.
896 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.730 |
10+ | CHF 3.170 |
100+ | CHF 2.700 |
250+ | CHF 2.530 |
500+ | CHF 2.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577623-1
Order Code3133870
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max20AWG
Conductor Area CSA0.518mm²
Product Range-
Insulator ColourGrey
Insulator MaterialPEEK (Polyetheretherketone)
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
20AWG
Product Range
-
Insulator Material
PEEK (Polyetheretherketone)
Stud Size - Imperial
#8
Conductor Area CSA
0.518mm²
Insulator Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001