Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1564562-1
Order Code3134133
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
85,927 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.462 |
100+ | CHF 0.431 |
500+ | CHF 0.376 |
1000+ | CHF 0.306 |
2500+ | CHF 0.299 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 4.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1564562-1
Order Code3134133
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
Accessory TypeMounting Clip
For Use WithAMP Heavy Duty Sealed Series Connectors
Product RangeHeavy Duty Sealed Connector Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1564562-1 fixing slide is used to help secure HDSCS connectors while mounting them.
- Color is yellow, PBT GF material
- Panel thickness is 3mm
- Number of positions are 8, 10, 12
- Operating temperature range from -40 to 140°C
- UL flammability rating is UL 94V-0
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Mounting Clip
Product Range
Heavy Duty Sealed Connector Series
For Use With
AMP Heavy Duty Sealed Series Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006