Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1445730-1
Order Code4889617
Product RangeMiniature CPC
Technical Datasheet
262 In Stock
265 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.290 |
10+ | CHF 6.070 |
25+ | CHF 5.680 |
100+ | CHF 5.150 |
250+ | CHF 4.830 |
500+ | CHF 4.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1445730-1
Order Code4889617
Product RangeMiniature CPC
Technical Datasheet
Connector Shell Size8
Cable Diameter Max4.4mm
Strain Relief MaterialThermoplastic
Product RangeMiniature CPC
For Use WithMini CPC Connectors
Product Overview
The 1445730-1 is a black straight Strain Relief made of thermoplastic. It is ideal for use with miniature circular plastic connectors (CPC).
Applications
Commercial, Power Management
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Thermoplastic
For Use With
Mini CPC Connectors
Cable Diameter Max
4.4mm
Product Range
Miniature CPC
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1445730-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability