Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410968-3
Order Code2778767
Product RangeMultigig RT2
Also Known AsMULTIGIG RT2 7RW RTM DC DF CT
Technical Datasheet
106 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 87.210 |
| 5+ | CHF 80.230 |
| 10+ | CHF 79.920 |
| 25+ | CHF 78.330 |
| 50+ | CHF 76.730 |
| 100+ | CHF 75.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 87.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410968-3
Order Code2778767
Product RangeMultigig RT2
Also Known AsMULTIGIG RT2 7RW RTM DC DF CT
Technical Datasheet
Product RangeMultigig RT2
No. of Contacts112Contacts
Pitch Spacing1.8mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Multigig RT2
Pitch Spacing
1.8mm
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
112Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
Alternatives for 1410968-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
Product traceability