Print Page
Image is for illustrative purposes only. Please refer to product description.
336 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.970 |
10+ | CHF 6.090 |
100+ | CHF 5.250 |
250+ | CHF 4.400 |
500+ | CHF 4.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393450-3
Order Code1863647
Product Range-
No. of Positions52Ways
Pitch Spacing4.3mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1393450-3 is a 52-position 4-row black Connector Housing for female terminals with on the terminal primary locking feature. It is used for wire-to-board, wire-to-device connector system, PBT GF body material with 90° cable exit angle.
- UL94H-B Flammability rating
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
No. of Positions
52Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
4.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025