Print Page
1202-SSA-0032-0011
Suppressor, EMI Shielding, Silicone SSA Tube, 1202 Series, 3.2 mm OD x 1.1 mm ID x 10 m L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-SSA-0032-0011
Order Code4049170
Product Range1202 ECE EXTRUDED TUBE Series
Also Known As2418198-1
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 313.430 |
5+ | CHF 292.830 |
10+ | CHF 286.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 313.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-SSA-0032-0011
Order Code4049170
Product Range1202 ECE EXTRUDED TUBE Series
Also Known As2418198-1
Technical Datasheet
Product Range1202 ECE EXTRUDED TUBE Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length10m
Width-
Depth-
Attenuation-
SVHCTo Be Advised
Technical Specifications
Product Range
1202 ECE EXTRUDED TUBE Series
Gasket Material
Silicone
Width
-
Attenuation
-
Shielding Type
EMI Shielding
Length
10m
Depth
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability