Print Page
1201-SNG-0016-1
Suppressor, EMI Shielding, Silicone SNG Cord, 1201 Series, 1.6 mm OD x 1 m L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0016-1
Order Code4049209
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420731-1
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.670 |
10+ | CHF 10.500 |
20+ | CHF 10.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0016-1
Order Code4049209
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2420731-1
Technical Datasheet
Product Range1201 ECE EXTRUDED CORD Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone Nickel Graphite
Length1m
Width-
Depth-
Attenuation-
SVHCTo Be Advised
Technical Specifications
Product Range
1201 ECE EXTRUDED CORD Series
Gasket Material
Silicone Nickel Graphite
Width
-
Attenuation
-
Shielding Type
EMI Shielding
Length
1m
Depth
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability