Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1103427-1
Order Code2300856
Product RangeHC26 Power4Net Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.630 |
10+ | CHF 7.480 |
25+ | CHF 7.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1103427-1
Order Code2300856
Product RangeHC26 Power4Net Series
Technical Datasheet
Product RangeHC26 Power4Net Series
No. of Contacts4Contacts
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithHC26 Power4Net Housings
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper
Alternatives for 1103427-1
1 Product Found
Technical Specifications
Product Range
HC26 Power4Net Series
Contact Gender
Socket
For Use With
HC26 Power4Net Housings
Connector Shell Size
-
No. of Contacts
4Contacts
Contact Termination Type
Crimp
Insert Arrangement
-
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
Product traceability