Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1007079-1
Order Code2717575
Product RangeCM-01B Series
Technical Datasheet
104 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.000 |
5+ | CHF 57.930 |
10+ | CHF 57.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1007079-1
Order Code2717575
Product RangeCM-01B Series
Technical Datasheet
Transducer FunctionMicrophone
Microphone Type-
Frequency Response Min8Hz
Directivity-
Signal to Noise Ratio (SNR)-
Frequency Response Max2.2kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Sensitivity (dB)-
Impedance-
Output Impedance-
Sensor Case / Package-
No. of Pins-
Output Interface-
IP Rating-
Qualification-
Product RangeCM-01B Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
8Hz
Signal to Noise Ratio (SNR)
-
Acoustic Overload Point (AOP)
-
Supply Voltage Max
30VDC
Impedance
-
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Microphone Type
-
Directivity
-
Frequency Response Max
2.2kHz
Supply Voltage Min
4VDC
Sensitivity (dB)
-
Output Impedance
-
No. of Pins
-
IP Rating
-
Product Range
CM-01B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00656