Print Page
Image is for illustrative purposes only. Please refer to product description.
19,310 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.167 |
100+ | CHF 0.133 |
500+ | CHF 0.114 |
1000+ | CHF 0.0987 |
2500+ | CHF 0.0968 |
5000+ | CHF 0.0949 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-881545-1
Order Code1822174
Technical Datasheet
Accessory TypeShunt
For Use With0.100" Pitch Headers
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
Product Overview
The 1-881545-1 is a 2-way black open top Novo Shunt made of thermoplastic housing with gold-plated phosphor bronze contacts. It is suitable for use with the 0.1-inch pitch headers.
- UL94V-0 Flammability
- 0.381µm Contact mating area plating thickness
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
0.100" Pitch Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1-881545-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077