Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2363929-3
Order Code3790652
Product RangeLUMAWISE ENDURANCE N Series
Technical Datasheet
209 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.620 |
5+ | CHF 22.120 |
10+ | CHF 20.600 |
25+ | CHF 19.100 |
50+ | CHF 18.250 |
100+ | CHF 17.760 |
250+ | CHF 17.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2363929-3
Order Code3790652
Product RangeLUMAWISE ENDURANCE N Series
Technical Datasheet
Product RangeLUMAWISE ENDURANCE N Series
No. of Contacts7Contacts
Voltage Rating480VAC
Current Rating15A
Contact Termination TypeWire Lead
Connector MountingPanel Mount
Wire Size (AWG)18AWG to 14AWG
Wire Length - Metric-
Wire Length - Imperial-
Contact Material-
Contact Plating-
Technical Specifications
Product Range
LUMAWISE ENDURANCE N Series
Gender
Receptacle
Current Rating
15A
Connector Mounting
Panel Mount
Wire Length - Metric
-
Contact Material
-
No. of Contacts
7Contacts
Voltage Rating
480VAC
Contact Termination Type
Wire Lead
Wire Size (AWG)
18AWG to 14AWG
Wire Length - Imperial
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189
Product traceability