Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2339210-0
Order Code4351610
Product RangePico MQS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 5.230 | 
| 5+ | CHF 4.570 | 
| 25+ | CHF 3.790 | 
| 50+ | CHF 3.400 | 
| 100+ | CHF 3.130 | 
| 150+ | CHF 2.950 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 5.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2339210-0
Order Code4351610
Product RangePico MQS Series
Technical Datasheet
Product RangePico MQS Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts10Contacts
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialNylon 4T (Polyamide 4T), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating12VDC
Current Rating2A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Pico MQS Series
No. of Contacts
10Contacts
Connector Body Material
Nylon 4T (Polyamide 4T), Glass Filled Body
Contact Plating
Tin
Voltage Rating
12VDC
SVHC
No SVHC (23-Jan-2024)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Surface Mount Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
2A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.99