Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,159.000 |
| 5+ | CHF 2,116.000 |
| 10+ | CHF 2,072.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,159.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2186528-1
Order Code3516804
Technical Datasheet
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product Range-
Plug Type-
For Use WithTE Connectivity Heat Shrink & Label Printers
SVHCTo Be Advised
Technical Specifications
Printer Type
Desktop
Print Resolution
300dpi
Plug Type
-
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
-
For Use With
TE Connectivity Heat Shrink & Label Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4