Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.430 |
10+ | CHF 18.090 |
25+ | CHF 17.490 |
100+ | CHF 16.400 |
250+ | CHF 14.990 |
Product Information
Product Overview
1-1437558-4 is a Green series panel mount, toggle switch. The life expectancy depends on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes overmolded terminals which eliminate any voids which is possible with epoxy sealed terminals. Product applications include military/aerospace, commercial, industrial, instrumentation, medical.
- Wire lug, PC terminals, right angle and vertical right angle offered
- 10.49mm toggle length, 1/4-40 bushing, 1-pole, wire lug termination
- 10mohm contact resistance, 6A contact current rating
- Operating voltage is 125VAC/28VDC, 1000Mohm insulation resistance
- Copper alloy contact base material
- Copper alloy silver clad gold flash contacts, alkyd polyester (green) UL94-V-O case
- Operating temperature range from -20°C to +80°C
Technical Specifications
On-(On)
Non Illuminated
Panel Mount
125V
-
SPDT
MTA Green Series
6A
Solder Lug
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 1-1437558-4
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate