Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMEL - TE CONNECTIVITY
Manufacturer Part No710971-1
Order Code3794298
Product RangeSimel XCT
Technical Datasheet
164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.720 |
10+ | CHF 1.280 |
100+ | CHF 1.090 |
250+ | CHF 1.010 |
500+ | CHF 0.942 |
1000+ | CHF 0.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIMEL - TE CONNECTIVITY
Manufacturer Part No710971-1
Order Code3794298
Product RangeSimel XCT
Technical Datasheet
Product RangeSimel XCT
TerminationCrimp
Wire Size AWG Max15AWG
Conductor Area CSA1.5mm²
Terminal TypeCompression Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCTo Be Advised
Technical Specifications
Product Range
Simel XCT
Wire Size AWG Max
15AWG
Terminal Type
Compression Lug
Stud Size - Imperial
-
SVHC
To Be Advised
Termination
Crimp
Conductor Area CSA
1.5mm²
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009