Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSG1-120-2
Order Code3872157
Product RangeMEAS SG1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 474.550 |
| 5+ | CHF 467.590 |
| 10+ | CHF 438.440 |
| 25+ | CHF 429.670 |
| 50+ | CHF 420.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 474.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSG1-120-2
Order Code3872157
Product RangeMEAS SG1 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max30V
Sensor HousingFlange Mount
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product RangeMEAS SG1 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Flange Mount
Output Current
-
Product Range
MEAS SG1 Series
Supply Voltage DC Max
30V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63775
Product traceability