Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT78601
Order Code3652417
Product RangeRT
Also Known As1860990-1, RT78601, RELAY SOCKET PCB 3.5MM
Technical Datasheet
1,137 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.590 |
10+ | CHF 2.150 |
25+ | CHF 2.050 |
100+ | CHF 1.950 |
1600+ | CHF 1.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT78601
Order Code3652417
Product RangeRT
Also Known As1860990-1, RT78601, RELAY SOCKET PCB 3.5MM
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins5Pins
Current Rating-
Voltage Rating250VAC
Product RangeRT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
250VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
PC Pin
Current Rating
-
Product Range
RT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability